| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000320-03 |
| IP Rating: | IP67 |
| Impedance: | 50 Ω |
| Polarization: | Vertical Linear |
| Protocol: | Cellular |
| Mounting Style: | Bracket, Mast, Pole |
| VSWR: | 2.7:1 |
| Antenna Type: | Whip |
| Antenna Termination Type: | N-type |
| Application: | 5G, Cellular |
| Band Type: | Wide Band |
| Center Frequency: | 2063.5 MHz, 5450 MHz, 788.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 2700 MHz, 4900 - 6000 MHz, 617 - 960 MHz |
| Gain: | 3 dB, 5 dB |
| SKU: | AMPL000320-03 |
L000320-03
Specifications
Detailed Description
Enhance your connectivity with this high-performance Baton/Stick Antenna, designed for wide band coverage in both 5G and Cellular networks. With a gain of 3-5 dB, this omnidirectional antenna ensures optimal signal reception in any direction. Perfect for external mounting on poles, masts, or brackets, it features N-type antenna termination and supports multiple ports for versatile connectivity options. Operating within a frequency range of 1427-2700 MHz, 4900-6000 MHz, and 617-960 MHz, it's ideal for a variety of applications. With IP67 rating, this antenna is built to withstand harsh outdoor environments, making it a reliable choice for boosting network performance.

