L000321-01

Heilind Number:AMPL000321-01
Manufacturer:TE Connectivity
Manufacturer Number:L000321-01
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Multi Band, Cellular, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Multiple Ports, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity L000321-01
Gain:6 dB
Protocol:Cellular
Band Type:Multi Band
Antenna Type:Dome, Low Profile
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:1559 - 1606 MHz, 1690 - 2690 MHz, 2400 - 2500 MHz, 3300 - 3800 MHz, 5150 - 5900 MHz, 698 - 750 MHz, 750 - 850 MHz, 850 - 960 MHz
Center Frequency:1582.5 MHz, 2190 MHz, 2450 MHz, 3550 MHz, 5525 MHz, 724 MHz, 800 MHz, 905 MHz
Antenna Termination Type:N-type
Application:Cellular
VSWR:2:1
Impedance:50 Ω
Polarization:Linear
IP Rating:IP67
SKU:AMPL000321-01

Detailed Description

Stay connected with our RoHS-compliant Multi Band Dome/Puck Antenna, designed for seamless cellular communication. Its low profile and omnidirectional nature make it a versatile choice for external mounting using screw, lug, or stud options. With a gain of over 6 dB and N-type antenna termination, it ensures reliable performance across various frequencies ranging from 1559 MHz to 5900 MHz. Perfect for cellular applications, this antenna boasts IP67 rating for durability and features multiple ports for enhanced connectivity. Its linear polarization and 50 ohm impedance guarantee optimal signal transmission, making it an essential component for your communication setup.