| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000434-02 |
| Gain: | 28 dB, 8 dB, 9 dB |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, GPS, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Band Type: | Multi Band |
| Antenna Type: | Dome |
| Directionality: | Omnidirectional |
| Mounting Style: | Stud |
| Frequency Range: | 1164 - 1610 MHz, 2400 - 7125 MHz, 617 - 7125 MHz |
| Center Frequency: | 1387 MHz, 3871 MHz, 4762.5 MHz |
| Antenna Termination Type: | Fakra |
| Application: | 5G, Cellular, GNSS, LTE, Vehicular, Wi-Fi |
| VSWR: | 2:1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| IP Rating: | IP67 |
| SKU: | AMPL000434-02 |
L000434-02
| Heilind Number: | AMPL000434-02 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | L000434-02 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, Vehicular / Wi-Fi / 5G, External Mount, Stud, Fakra, Omnidirectional, Multiple Ports, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your vehicular connectivity with our high-performance Dome/Puck Antenna. This multi-band marvel boasts an impressive gain of up to 28 dB, ensuring optimal signal strength for 5G, Cellular, GNSS, LTE, and Wi-Fi applications. Designed for external mounting with a convenient stud attachment, it guarantees seamless integration into any setup. With omnidirectional coverage and multiple ports, it offers reliable transmission in all directions. Operating across a wide frequency range from 1164 MHz to 7125 MHz, including essential bands like EU Triband and US Dual Band, it's a versatile solution for diverse communication needs. Built to withstand the elements, it features an IP67 rating for durability in harsh environments. Perfect for on-the-go connectivity, this antenna is your gateway to fast and stable wireless connections wherever you roam. Elevate your connectivity experience with our top-of-the-line Dome/Puck Antenna.

