| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000434-03 |
| IP Rating: | IP67 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, GPS, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Stud |
| VSWR: | 2:1 |
| Antenna Type: | Dome |
| Antenna Termination Type: | RP-SMA, SMA |
| Application: | 5G, Cellular, GNSS, LTE, Vehicular, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1387 MHz, 3871 MHz, 4762.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1164 - 1610 MHz, 2400 - 7125 MHz, 617 - 7125 MHz |
| Gain: | 28 dB, 8 dB, 9 dB |
| SKU: | AMPL000434-03 |
L000434-03
| Heilind Number: | AMPL000434-03 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | L000434-03 |
| Datasheet: | Manual/User Guide |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, Wi-Fi / 5G / Vehicular, External Mount, Stud, RP-SMA / SMA, Omnidirectional, Multiple Ports, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with our multi-band Dome/Puck Antenna, designed for seamless integration in Wi-Fi, 5G, and vehicular applications. With an omnidirectional design and multiple ports, it ensures reliable signal reception in a variety of environments. Featuring a durable external mount with a stud attachment, it offers easy installation and long-lasting performance. The RP-SMA/SMA termination options cater to different connectivity needs, while the high gain of over 6 dBi guarantees optimal signal strength. IP67 rated for outdoor use, this antenna is perfect for cellular, GNSS, LTE, and Wi-Fi applications, making it a versatile solution for your communication needs.

