| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000434-04 |
| Gain: | 28 dB, 7.9 dB, 8 dB, 9 dB |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, GPS, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Band Type: | Multi Band |
| Antenna Type: | Dome |
| Directionality: | Omnidirectional |
| Mounting Style: | Stud |
| Frequency Range: | 1164 - 1610 MHz, 2400 - 2500 MHz, 2400 - 7125 MHz, 617 - 7125 MHz |
| Center Frequency: | 1387 MHz, 2450 MHz, 3871 MHz, 4762.5 MHz |
| Antenna Termination Type: | RP-SMA, SMA |
| Application: | 5G, Cellular, GNSS, LTE, Vehicular, Wi-Fi |
| VSWR: | 2:1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| IP Rating: | IP67 |
| SKU: | AMPL000434-04 |
L000434-04
| Heilind Number: | AMPL000434-04 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | L000434-04 |
| Datasheet: | Manual/User Guide |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, Wi-Fi / Vehicular / 5G, External Mount, Stud, SMA / RP-SMA, Omnidirectional, Multiple Ports, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Dome/Puck Antenna, designed for seamless integration in diverse environments. Featuring a gain ranging from 7.9 dB to 28 dB, this multi-band antenna is optimized for ZigBee, GPS, Bluetooth, LTE, UMTS, and various Wi-Fi standards including 802.11a/ac/ad/ax/b/g/n. With EU Triband and US Dual Band compatibility, it ensures reliable signal reception across different regions. Its omnidirectional design and linear polarization guarantee consistent coverage, while the IP67 rating ensures durability in outdoor settings. Mountable via a convenient stud attachment, it offers versatile installation options. The antenna operates within multiple frequency ranges, from 1164 MHz to 7125 MHz, catering to a wide range of applications including 5G, cellular, GNSS, LTE, and vehicular communication. The SMA/RP-SMA termination and 50 Ω impedance further enhance its compatibility and performance. Ideal for demanding connectivity needs, this antenna is a valuable addition to any setup requiring robust and efficient signal reception.

