| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000434-05 |
| Gain: | 28 dB, 7.9 dB, 8 dB, 9 dB |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, GPS, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Band Type: | Multi Band |
| Antenna Type: | Dome |
| Directionality: | Omnidirectional |
| Mounting Style: | Stud |
| Frequency Range: | 1164 - 1610 MHz, 2400 - 2500 MHz, 2400 - 7125 MHz, 617 - 7125 MHz |
| Center Frequency: | 1387 MHz, 2450 MHz, 3871 MHz, 4762.5 MHz |
| Antenna Termination Type: | Fakra |
| Application: | 5G, Cellular, GNSS, LTE, Vehicular, Wi-Fi |
| VSWR: | 2:1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| IP Rating: | IP67 |
| SKU: | AMPL000434-05 |
L000434-05
| Heilind Number: | AMPL000434-05 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | L000434-05 |
| Datasheet: | Manual/User Guide |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, 5G / Wi-Fi / Vehicular, External Mount, Stud, Fakra, Omnidirectional, Multiple Ports, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Dome/Puck Antenna, designed for seamless integration in various applications. Boasting a powerful gain of up to 28 dB, this omnidirectional antenna ensures reliable signal reception across multiple bands, including 5G, Wi-Fi, and Vehicular networks. With a rugged external mount and IP67 rating, it's built to withstand harsh environments, making it ideal for outdoor use. Featuring multiple ports and Fakra antenna termination, it offers versatile connectivity options for Cellular, GNSS, and LTE technologies. Whether you're in need of high-speed data transfer or precise location tracking, this antenna delivers exceptional performance, with linear polarization and low VSWR ensuring optimal signal quality. Elevate your wireless experience with our cutting-edge Dome/Puck Antenna.

