| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000434-06 |
| Gain: | 28 dB, 7.9 dB, 8 dB, 9 dB |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, GPS, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Band Type: | Multi Band |
| Antenna Type: | Dome |
| Directionality: | Omnidirectional |
| Mounting Style: | Stud |
| Frequency Range: | 1164 - 1610 MHz, 2400 - 2500 MHz, 2400 - 7125 MHz, 617 - 7125 MHz |
| Center Frequency: | 1387 MHz, 2450 MHz, 3871 MHz, 4762.5 MHz |
| Antenna Termination Type: | RP-SMA, SMA |
| Application: | 5G, Cellular, GNSS, LTE, Vehicular, Wi-Fi |
| VSWR: | 2:1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| IP Rating: | IP67 |
| SKU: | AMPL000434-06 |
L000434-06
| Heilind Number: | AMPL000434-06 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | L000434-06 |
| Datasheet: | Manual/User Guide |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, Wi-Fi / Vehicular / 5G, External Mount, Stud, SMA / RP-SMA, Omnidirectional, Multiple Ports, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Dome/Puck Antenna, designed for seamless integration in various applications. Operating across multiple bands including Wi-Fi, Vehicular, and 5G, it ensures reliable signal reception. Featuring an external mount and stud installation, it offers versatility in setup. The omnidirectional design with multiple ports guarantees comprehensive coverage. With a gain of over 6 dBi and linear polarization, it optimizes signal strength and quality. Suitable for outdoor use, it boasts an IP67 rating for durability. Compatible with SMA and RP-SMA terminations, it accommodates diverse connectivity needs. Ideal for 5G, Cellular, GNSS, LTE, and Wi-Fi applications, this antenna is a must-have for robust wireless communication.

