| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000434-07 |
| IP Rating: | IP67 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Stud |
| VSWR: | 2:1 |
| Antenna Type: | Dome |
| Antenna Termination Type: | SMA |
| Application: | 5G, Cellular, LTE, Vehicular |
| Band Type: | Multi Band |
| Center Frequency: | 3871 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 617 - 7125 MHz |
| Gain: | 9 dB |
| SKU: | AMPL000434-07 |
L000434-07
| Heilind Number: | AMPL000434-07 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | L000434-07 |
| Datasheet: | Manual/User Guide |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, Vehicular / Cellular / 5G, External Mount, Stud, SMA, Omnidirectional, Multiple Ports, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Dome/Puck Antenna. Boasting a powerful 9 dB gain, it supports LTE, UMTS, and WCDMA technologies, making it ideal for seamless communication in both European and US regions. With a broad frequency range of 617-7125 MHz and omnidirectional coverage, it ensures reliable signal reception in any environment. Designed for vehicular and cellular applications, including 5G networks, this antenna is a versatile solution for enhancing your wireless setup. Its rugged construction and IP67 rating guarantee durability in harsh conditions, while the convenient stud mounting style and SMA termination offer easy installation. Trust in this antenna for superior performance in any mission-critical scenario.

