| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity L000434-08 |
| IP Rating: | IP67 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, GPS, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Stud |
| VSWR: | 2:1 |
| Antenna Type: | Dome |
| Antenna Termination Type: | RP-SMA, SMA |
| Application: | 5G, Cellular, GNSS, LTE, Vehicular, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1387 MHz, 2450 MHz, 3871 MHz, 4762.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1164 - 1610 MHz, 2400 - 2500 MHz, 2400 - 7125 MHz, 617 - 7125 MHz |
| Gain: | 28 dB, 6 dB, 9.5 dB, 9 dB |
| SKU: | AMPL000434-08 |
L000434-08
| Heilind Number: | AMPL000434-08 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | L000434-08 |
| Datasheet: | Manual/User Guide |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, Vehicular / 5G / Wi-Fi, External Mount, Stud, RP-SMA / SMA, Omnidirectional, Multiple Ports, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your vehicular communication capabilities with this high-performance dome antenna, designed for seamless connectivity across various bands. Featuring a gain of up to 28 dB, it ensures optimal signal strength for 5G, cellular, LTE, and Wi-Fi applications. With an omnidirectional design and multiple ports, it guarantees reliable coverage in any environment. Its robust construction, IP67 rating, and external mounting capability make it perfect for outdoor use. Compatible with ZigBee, GPS, Bluetooth, and various 802.11 standards, this antenna offers versatile connectivity options. Whether you're on the road or in a stationary location, stay connected with ease using this advanced antenna solution.

