| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity LPS88213NT-61SMAM |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Dome |
| Antenna Termination Type: | SMA |
| Application: | Cellular |
| Band Type: | Multi Band |
| Center Frequency: | 1795 MHz, 1920 MHz, 1940 MHz, 2040 MHz, 920 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 1880 MHz, 1710 - 2170 MHz, 1850 - 1990 MHz, 1910 - 2170 MHz, 880 - 960 MHz |
| SKU: | AMPLPS88213NT-61SMAM |
LPS88213NT-61SMAM
Specifications
Detailed Description
Stay connected with seamless cellular reception using our Multi Band Dome/Puck Antenna. Designed for external mounting with options for stud, screw, or lug attachment, this omnidirectional antenna ensures reliable performance. With a frequency range spanning 880-2170 MHz, it covers essential cellular bands for optimal signal strength. Featuring SMA termination and a single port, it guarantees easy installation and compatibility. Boasting a gain of 3-6 dBi, it enhances signal reception for clear communication. Ideal for various applications, this antenna is a versatile solution for improving connectivity.

