| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity M55302/23-23 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Pin |
| Row Spacing: | .125 in, 3.175 mm, 3.17 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Connector Height: | 12.7 mm, .5 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5323 |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .006 x .03 in, .15 x .76 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.24 mm, .6 in |
| Contact Mating Area Length: | .198 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 530785-9 |
| SKU: | AMPM55302/23-23 |
M55302/23-23
Specifications
Detailed Description
Easily connect and stack circuit boards with this 80-position pin box, featuring a durable Diallyl Phthalate housing in a vibrant blue hue. Designed for panel mounting with a right-angle orientation, this connector ensures a secure and efficient signal transmission. Its brass contacts with gold plating offer reliable conductivity, while the UL 94V-0 flammability standard guarantees safety. With a contact rating of 3A, this connector is suitable for various applications in aerospace, defense, and marine industries. Its versatile design includes PCB retention for easy installation, and the polarized mating alignment ensures proper connection. Meeting stringent quality standards, this connector is ideal for use in electronic assemblies requiring robust and dependable interconnect solutions.

