| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MAF94300 |
| Mounting Style: | Snap In |
| Antenna Type: | Dipole, Duck |
| Antenna Termination Type: | SMA |
| Application: | Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1469 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2450 MHz, 850 MHz, 859 MHz, 920 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 1511 MHz, 1575 MHz, 1710 - 1880 MHz, 1850 - 1990 MHz, 1920 - 2170 MHz, 2400 - 2500 MHz, 815 - 885 MHz, 824 - 894 MHz, 880 - 960 MHz |
| Gain: | 3 dB |
| SKU: | AMPMAF94300 |
MAF94300
Specifications
Detailed Description
Stay connected with our Multi Band Terminal/Duck Antenna, designed for optimal Wi-Fi performance. With an external mount and snap-in installation, this antenna is convenient and efficient. Its SMA termination ensures a secure connection, while its omnidirectional design guarantees seamless coverage. Operating across various frequency ranges, including 1427-1511 MHz, 1575 MHz, 1710-1880 MHz, and more, it offers versatile compatibility. Boasting a gain of 0 < 3 dBi, it enhances signal strength for reliable connectivity. Perfect for Wi-Fi applications, this antenna is a must-have for any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MAF94301 | ![]() |


