| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MAF94414 |
| Mounting Style: | Connector |
| Antenna Type: | Duck, Whip |
| Antenna Termination Type: | RP-SMA |
| Application: | Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 2450 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz |
| Gain: | 2 dB |
| SKU: | AMPMAF94414 |
MAF94414
| Heilind Number: | AMPMAF94414 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | MAF94414 |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Single Band, Wi-Fi, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your Wi-Fi connectivity with this high-performance Terminal/Duck Antenna. Designed for external mounting, this single-band, omnidirectional antenna features a RP-SMA connector for easy installation. With a frequency range of 2400-2500 MHz and a gain of 2 dB, it ensures optimal signal reception for seamless internet browsing and network connectivity. Perfect for home, office, or industrial use, this antenna is a reliable choice for improving Wi-Fi performance.

