MAF94415

Heilind Number:AMPMAF94415
Manufacturer:TE Connectivity
Manufacturer Number:MAF94415
ECAD Model:
3D Model

Description:

Terminal/Duck Antenna, Single Band, Wi-Fi, External Mount, Connector, SMA, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity MAF94415
Gain:2 dB
Band Type:Single Band
Antenna Type:Duck, Whip
Directionality:Omnidirectional
Mounting Style:Connector
Frequency Range:2400 - 2500 MHz
Center Frequency:2450 MHz
Antenna Termination Type:SMA
Application:Wi-Fi
SKU:AMPMAF94415

Detailed Description

Enhance your Wi-Fi connectivity with this high-performance Single Band Terminal/Duck Antenna. Designed for external mounting, it offers seamless integration with a variety of devices. The omni-directional signal coverage ensures reliable connectivity in all directions, while the 2 dB gain boosts signal strength for improved performance. Featuring an SMA connector, it is easy to install and compatible with a wide range of devices. Perfect for applications requiring stable and efficient Wi-Fi connectivity, this antenna is a must-have for any tech-savvy user.