MTRA61274CB2-001

Heilind Number:AMPMTRA61274CB2-001
Manufacturer:TE Connectivity
Manufacturer Number:MTRA61274CB2-001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Shark Fin Antenna, Multi Band, Cellular / Vehicular, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity MTRA61274CB2-001
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Shark Fin
Antenna Termination Type:SMA
Application:Cellular, Vehicular
Band Type:Multi Band
Center Frequency:1450 MHz, 1785 MHz, 1920 MHz, 2025 MHz, 2045 MHz, 2400 MHz, 2600 MHz, 657.5 MHz, 761 MHz, 788.5 MHz, 859 MHz, 920 MHz
Directionality:Omnidirectional
Frequency Range:1350 - 1550 MHz, 1350 - 2700 MHz, 1690 - 1880 MHz, 1850 - 1990 MHz, 1910 - 2180 MHz, 2300 - 2500 MHz, 2500 - 2700 MHz, 617 - 698 MHz, 617 - 960 MHz, 698 - 824 MHz, 824 - 894 MHz, 880 - 960 MHz
Gain:4.7 dB
SKU:AMPMTRA61274CB2-001

Detailed Description

Enhance your cellular and vehicular connectivity with this multi-band Shark Fin Antenna. Designed for external mounting with options for stud, screw, or lug attachment, this omnidirectional antenna offers reliable performance across various frequency ranges, including 1350-1550 MHz, 1350-2700 MHz, and more. With SMA termination and multiple ports, it ensures seamless integration for diverse applications. Boasting a gain of 4.7 dB, this antenna delivers optimal signal strength, making it ideal for telecommunications and automotive use. Stay connected on the go with this high-performance antenna.