OC24005-FNM

Heilind Number:AMPOC24005-FNM
Manufacturer:TE Connectivity
Manufacturer Number:OC24005-FNM
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OC24005-FNM
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:Wi-Fi
Band Type:Single Band
Center Frequency:2450 MHz
Directionality:Omnidirectional
Frequency Range:2400 - 2500 MHz
Gain:5 dB
SKU:AMPOC24005-FNM

Detailed Description

Stay connected with our high-performance Baton/Stick Antenna, designed for optimal Wi-Fi signal reception. This single band antenna operates within the 2400-2500 MHz frequency range, with a center frequency of 2450 MHz, making it ideal for Wi-Fi applications. With a 5 dB gain and omnidirectional design, it ensures reliable connectivity in all directions. Featuring N-type antenna termination, it is easy to install using bracket, mast, or pole mounting options. Perfect for external use, this antenna delivers superior performance with a gain of 3 to 6 dBi. Upgrade your connectivity with this essential antenna for homes, businesses, and outdoor environments.