OC51505-FNF

Heilind Number:AMPOC51505-FNF
Manufacturer:TE Connectivity
Manufacturer Number:OC51505-FNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OC51505-FNF
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:Wi-Fi
Band Type:Single Band
Center Frequency:5512.5 MHz
Directionality:Omnidirectional
Frequency Range:5150 - 5875 MHz
Gain:5 dB
SKU:AMPOC51505-FNF

Detailed Description

Achieve seamless Wi-Fi connectivity with this high-performance Baton/Stick Antenna. Designed for external mounting on poles, masts, or brackets, this single band antenna operates in the 5150-5875 MHz frequency range with a center frequency of 5512.5 MHz. Featuring an N-type termination, it offers omnidirectional coverage with a gain of 5 dB, making it ideal for a variety of Wi-Fi applications. With its durable construction and easy installation, this antenna is a reliable solution for enhancing wireless connectivity in any environment.