OC51505H-FNF

Heilind Number:AMPOC51505H-FNF
Manufacturer:TE Connectivity
Manufacturer Number:OC51505H-FNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OC51505H-FNF
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:Wi-Fi
Band Type:Single Band
Center Frequency:5512.5 MHz
Directionality:Omnidirectional
Frequency Range:5150 - 5875 MHz
Gain:5 dB
SKU:AMPOC51505H-FNF

Detailed Description

Stay connected with reliable Wi-Fi coverage using this high-performance baton/stick antenna. Designed for single band operation, it ensures seamless communication in the 5150-5875 MHz frequency range, with a central frequency of 5512.5 MHz. Featuring a 5 dB gain and omnidirectional directionality, it provides efficient signal transmission in all directions. The external mounting options, including pole, mast, and bracket, offer versatile installation possibilities. With an N-type termination, this antenna guarantees secure connectivity and is suitable for various applications, particularly Wi-Fi networks. Trust in its robust construction and FCC compliance for dependable performance.