| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OD24-7D5 |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Whip |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 2442.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2485 MHz |
| Gain: | 7 dB |
| SKU: | AMPOD24-7D5 |
OD24-7D5
Specifications
Detailed Description
Enhance your Wi-Fi connectivity with this high-performance single band antenna. Designed for external mounting on poles, masts, or brackets, it offers seamless integration into your network setup. With an omnidirectional pattern, it ensures reliable signal transmission in all directions. Featuring a gain of 7 dB, this antenna boosts the reach and efficiency of your wireless network. Its N-type termination guarantees secure and stable connections. Perfect for various Wi-Fi applications, this antenna is a must-have for achieving optimal performance in 2.4 GHz frequency bands.

