OD24M-5

Heilind Number:AMPOD24M-5
Manufacturer:TE Connectivity
Manufacturer Number:OD24M-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OD24M-5
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:2400 - 2485 MHz
Center Frequency:2442.5 MHz
Antenna Termination Type:N-type
Application:Wi-Fi
Gain:5 dB
SKU:AMPOD24M-5

Detailed Description

Stay connected with our ROHS-compliant single-band whip antenna, specially designed for Wi-Fi applications. Featuring an omnidirectional signal reception, this external mount antenna offers seamless connectivity in the 2400-2485 MHz frequency range, with a center frequency of 2442.5 MHz. Ideal for outdoor use, it can be easily mounted on a bracket, mast, or pole for optimal signal strength. With an N-type termination and a gain of 5 dB, this Baton/Stick antenna ensures reliable performance in various Wi-Fi setups. Perfect for enhancing signal coverage, it is a must-have for any wireless networking system.