OD9-5

Heilind Number:AMPOD9-5
Manufacturer:TE Connectivity
Manufacturer Number:OD9-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OD9-5
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:910 MHz
Directionality:Omnidirectional
Frequency Range:860 - 960 MHz
Gain:5 dB
SKU:AMPOD9-5

Detailed Description

Enhance your connectivity with this RoHS-compliant, single band whip antenna, designed for optimal performance in the 860-960 MHz frequency range. Perfect for ISM and LoRaWAN applications, this omnidirectional antenna boasts a 5 dB gain, ensuring reliable signal transmission. With multiple mounting options - including bracket, mast, and pole - and N-type termination, installation is a breeze. Whether you're looking to improve network coverage or enhance data transmission, this external mount antenna is the perfect solution.