| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OD9-8 |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Whip |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Band Type: | Single Band |
| Center Frequency: | 905 MHz, 910 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 860 - 960 MHz, 865 - 945 MHz |
| Gain: | 8 dB |
| SKU: | AMPOD9-8 |
OD9-8
Specifications
Detailed Description
Achieve seamless connectivity with this high-performance LoRaWAN / ISM Baton Antenna. Designed for external mounting on poles, masts, or brackets, it offers omnidirectional coverage with a single port configuration and N-type termination. Operating within the frequency range of 860-960 MHz, it ensures reliable communication for various applications. With a gain of 8 dB, it enhances signal strength and reception, making it ideal for demanding industrial environments. Trust in this antenna for robust performance in your connectivity solutions.

