| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OF86315-FNF |
| Band Type: | Single Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 863 - 876 MHz, 902 - 928 MHz |
| Center Frequency: | 869.5 MHz, 915 MHz |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Gain: | 5.6 dB |
| SKU: | AMPOF86315-FNF |
OF86315-FNF
Specifications
Detailed Description
Stay connected with our RoHS-compliant Baton/Stick Antenna, designed for exceptional performance in the 863-876 MHz and 902-928 MHz frequency ranges. Perfect for ISM and LoRaWAN applications, this single band antenna boasts a gain of 5.6 dB, providing reliable omnidirectional coverage. With versatile mounting options including bracket, mast, and pole, it's easy to install in any outdoor setting. Featuring N-type antenna termination, it ensures secure connectivity. Ideal for external use, this antenna is a must-have for robust wireless communication systems.

