PA24-19

Heilind Number:AMPPA24-19
Manufacturer:TE Connectivity
Manufacturer Number:PA24-19
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PA24-19
Mounting Style:Bracket, Mast, Pole
Antenna Type:Panel
Antenna Termination Type:N-type
Application:Wi-Fi
Band Type:Single Band
Center Frequency:2441.5 MHz
Directionality:Directional
Frequency Range:2400 - 2483 MHz
Gain:19 dB
SKU:AMPPA24-19

Detailed Description

Stay connected with high performance Wi-Fi using this RoHS compliant single band panel antenna. Designed for external mounting on poles, masts, or brackets, it offers a directional signal with a gain of 19 dB for optimal coverage. Operating in the 2400-2483 MHz frequency range, it's perfect for Wi-Fi applications. Featuring an N-type termination, it ensures secure and reliable connectivity. Upgrade your antenna setup with this powerful and efficient solution.