| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PAS69278P-30D43F |
| Band Type: | Multi Band |
| Antenna Type: | Panel |
| Directionality: | Directional |
| Mounting Style: | Ceiling, Wall |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 2205 MHz, 829 MHz |
| Antenna Termination Type: | 4.3-10 |
| Application: | Cellular |
| Gain: | 10.4 dB |
| SKU: | AMPPAS69278P-30D43F |
PAS69278P-30D43F
Specifications
Detailed Description
Stay connected with seamless cellular coverage using our Multi Band Panel Antenna. Designed for external mounting on ceilings or walls, this directional antenna ensures optimal signal strength in a variety of environments. With a frequency range spanning 1710-2700 MHz and 698-960 MHz, it's perfect for enhancing connectivity in both urban and rural settings. Featuring 4.3-10 termination and multiple ports, it offers versatile installation options. Boasting a high gain of over 6 dBi, this antenna guarantees reliable performance for all your cellular needs. A must-have for amplifying signal quality, it's ideal for use in various applications.

