| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PAS69278P-91NF |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | Cellular |
| Band Type: | Multi Band |
| Center Frequency: | 2205 MHz, 829 MHz |
| Directionality: | Directional |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Gain: | 10.4 dB |
| SKU: | AMPPAS69278P-91NF |
PAS69278P-91NF
Specifications
Detailed Description
Stay connected with our RoHS-compliant Multi Band Panel Antenna, designed for exceptional cellular performance. Perfect for external mounting on walls or ceilings, this directional antenna offers high gain over a broad frequency range, ensuring reliable coverage for your communication needs. Featuring N-type termination and multiple ports, it's ideal for various applications, from 4G LTE to IoT. Experience seamless connectivity with this versatile and efficient antenna.

