| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PAV69278PO-FNF |
| Band Type: | Multi Band |
| Antenna Type: | Panel |
| Directionality: | Directional |
| Mounting Style: | Ceiling, Wall |
| Frequency Range: | 1710 - 1880 MHz, 1710 - 2700 MHz, 1850 - 1990 MHz, 1910 - 2170 MHz, 2300 - 2500 MHz, 2500 - 2700 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 894 MHz, 880 - 960 MHz |
| Center Frequency: | 1795 MHz, 1920 MHz, 2040 MHz, 2205 MHz, 2400 MHz, 2600 MHz, 752 MHz, 829 MHz, 859 MHz, 920 MHz |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Gain: | 8.8 dB |
| SKU: | AMPPAV69278PO-FNF |
PAV69278PO-FNF
Specifications
Detailed Description
Achieve seamless connectivity with this RoHS-compliant Multi Band Panel Antenna, designed for optimal performance in ISM and LoRaWAN applications. Featuring a directional design and N-type termination, it offers reliable signal transmission on frequencies ranging from 698 MHz to 2700 MHz. With a gain of 8.8 dB, this antenna ensures enhanced coverage and efficiency. Perfect for external mounting on ceilings or walls, it caters to diverse installation needs. Stay connected across a wide frequency spectrum with this high-performance antenna.

