PC8910N

Heilind Number:AMPPC8910N
Manufacturer:TE Connectivity
Manufacturer Number:PC8910N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PC8910N
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:918 MHz
Directionality:Directional
Frequency Range:896 - 940 MHz
Gain:13 dB
SKU:AMPPC8910N

Detailed Description

Achieve optimal performance with this Yagi Antenna, designed for single-band applications in the 896-940 MHz frequency range. With a directional design and a gain of 13 dB, it ensures efficient signal transmission for ISM and LoRaWAN systems. Easy to install with various mounting options including bracket, mast, and pole, it features an N-type termination for seamless connectivity. Ideal for outdoor use, this antenna delivers reliable performance in demanding environments.