PC9010N

Heilind Number:AMPPC9010N
Manufacturer:TE Connectivity
Manufacturer Number:PC9010N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PC9010N
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:944 MHz
Directionality:Directional
Frequency Range:928 - 960 MHz
Gain:14 dB
SKU:AMPPC9010N

Detailed Description

Achieve optimal connectivity with this RoHS-compliant Yagi antenna, designed for single-band operation in the 928-960 MHz range. Offering a high gain of 14 dB, it delivers powerful signal transmission in ISM and LoRaWAN applications. With its directional design and N-type termination, this antenna ensures precise targeting and seamless integration. Suitable for external mounting on poles, masts, or brackets, it provides versatile deployment options for maximum coverage. Ideal for enhancing communication networks, this antenna is a reliable choice for achieving robust connectivity in various settings.