PC904N

Heilind Number:AMPPC904N
Manufacturer:TE Connectivity
Manufacturer Number:PC904N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PC904N
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:938 MHz
Directionality:Directional
Frequency Range:896 - 980 MHz
Gain:8 dB
SKU:AMPPC904N

Detailed Description

Stay connected with our RoHS compliant Yagi Antenna, designed for enhanced performance in the 896-980 MHz frequency range. Perfect for ISM and LoRaWAN applications, this single-band antenna boasts a directional design and 8 dB gain, ensuring optimal signal reception. With multiple mounting options available, including bracket, mast, and pole, installation is a breeze. Featuring N-type termination, this antenna is a reliable choice for outdoor use. Upgrade your connectivity with this high-gain solution.