PC906N

Heilind Number:AMPPC906N
Manufacturer:TE Connectivity
Manufacturer Number:PC906N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PC906N
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:918 MHz
Directionality:Directional
Frequency Range:896 - 940 MHz
Gain:10.6 dB
SKU:AMPPC906N

Detailed Description

Stay connected with our high-performance Yagi Antenna, designed for optimal signal reception in the 896 - 940 MHz frequency range. Perfect for ISM and LoRaWAN applications, this directional antenna boasts a gain of 10.6 dB, ensuring reliable communication in challenging environments. With versatile mounting options including pole, mast, and bracket, installation is a breeze. Featuring N-type termination and a single port configuration, it's the ideal choice for enhancing connectivity in industrial and IoT settings. Trust in the power of precision with this essential antenna solution.