| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PDM24499-FNF |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5425 MHz |
| Directionality: | Directional |
| Frequency Range: | 2400 - 2500 MHz, 4900 - 5950 MHz |
| Gain: | 9.6 dB |
| SKU: | AMPPDM24499-FNF |
PDM24499-FNF
Specifications
Detailed Description
Stay connected with our cutting-edge Panel Antenna, designed for high-performance Wi-Fi applications. This Dual Band antenna operates seamlessly in the 2400-2500 MHz and 4900-5950 MHz frequency ranges, ensuring reliable connectivity. Featuring a directional design with a gain of 9.6 dB, it delivers exceptional signal strength for optimal network performance. With multiple mounting options available, including Pole, Mast, and Bracket, installation is a breeze. The N-type antenna termination guarantees secure and efficient connectivity. Perfect for outdoor use, this antenna is RoHS compliant and ideal for a wide range of applications, from residential to industrial settings. Upgrade your network setup with this versatile and powerful antenna solution.

