| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PDQ244915-91NF |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5425 MHz |
| Directionality: | Directional |
| Frequency Range: | 2400 - 2500 MHz, 4900 - 5950 MHz |
| Gain: | 15 dB |
| SKU: | AMPPDQ244915-91NF |
PDQ244915-91NF
Specifications
Detailed Description
Stay connected with high-speed Wi-Fi using our Dual Band Panel Antenna. Designed for external mounting on poles, masts, or brackets, this directional antenna ensures optimal signal strength in both the 2.4 GHz and 5 GHz frequency ranges. With N-type termination and a gain of 15 dB, it guarantees reliable performance for Wi-Fi applications. Ideal for boosting connectivity in outdoor environments, this antenna is a must-have for seamless wireless networking.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PDQ244915-91NM | ![]() |


