| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PSQ24495-91NM |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2445 MHz, 5450 MHz |
| Directionality: | Directional |
| Frequency Range: | 2400 - 2490 MHz, 4900 - 6000 MHz |
| Gain: | 7.7 dB |
| SKU: | AMPPSQ24495-91NM |
PSQ24495-91NM
Specifications
Detailed Description
Enhance your Wi-Fi connectivity with this Dual Band Panel Antenna, designed for optimal performance in the 2.4 GHz and 5 GHz frequency ranges. With a directional focus and a gain of 7.7 dB, this antenna is perfect for external mounting on poles, masts, or brackets. Featuring N-type termination and multiple ports, it's ideal for boosting signal strength in various applications. Enjoy reliable and high-speed wireless networking with this powerful antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PSQ24495-91RSM | ![]() |


