QW220

Heilind Number:AMPQW220
Manufacturer:TE Connectivity
Manufacturer Number:QW220
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, VHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QW220
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:220 - 225 MHz
Center Frequency:222.5 MHz
Antenna Termination Type:NMO
Application:Vehicular, VHF
SKU:AMPQW220

Detailed Description

Stay connected on the go with our RoHS-compliant Single Band Whip Antenna, designed for VHF frequencies. Perfect for vehicular use, this external mount antenna offers omnidirectional coverage, ensuring reliable communication in any direction. With a frequency range of 220-225 MHz and a center frequency of 222.5 MHz, it's ideal for a wide range of applications. The versatile mounting options (Screw Mount, Lug, Stud) make installation a breeze. Featuring an NMO termination, this antenna guarantees secure and efficient connectivity. With a gain of 0 < 3 dBi, it provides excellent signal strength without sacrificing portability. Upgrade your communication setup with this high-performance antenna.