QW430

Heilind Number:AMPQW430
Manufacturer:TE Connectivity
Manufacturer Number:QW430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QW430
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:430 - 450 MHz
Center Frequency:440 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
SKU:AMPQW430

Detailed Description

Stay connected on the go with our RoHS-compliant Whip Antenna, designed for single-band UHF applications in vehicular settings. Featuring a durable external mount with screw, lug, or stud options, this omnidirectional antenna guarantees reliable performance in the 430-450 MHz frequency range, with a center frequency of 440 MHz. Its NMO termination ensures seamless connectivity, making it a perfect choice for enhancing signal strength and coverage in various mobile communication setups. With a gain of less than 3 dBi, this antenna offers efficient transmission and reception capabilities, essential for staying connected while on the move. Perfect for UHF communication needs in vehicles, it's a versatile and essential component for your mobile communication setup.