QW8063-L

Heilind Number:AMPQW8063-L
Manufacturer:TE Connectivity
Manufacturer Number:QW8063-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QW8063-L
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:806 - 866 MHz
Center Frequency:836 MHz
Antenna Termination Type:NMO
Application:Cellular, Vehicular
Gain:5.15 dB
SKU:AMPQW8063-L

Detailed Description

Stay connected on the go with our RoHS-compliant Whip Antenna, designed for seamless cellular communication in vehicular applications. This single-band antenna boasts a wide frequency range of 806-866 MHz, with a center frequency of 836 MHz, ensuring reliable performance. Featuring an omnidirectional design and a gain of 5.15 dB, it guarantees strong signal reception in any direction. The external mount, compatible with stud, screw, and lug attachments, offers versatile installation options. Perfect for cellular connectivity in vehicles, this antenna is a must-have for staying connected while on the move.