QW900

Heilind Number:AMPQW900
Manufacturer:TE Connectivity
Manufacturer Number:QW900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, ISM / LoRaWAN / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QW900
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:896 - 970 MHz
Center Frequency:933 MHz
Antenna Termination Type:NMO
Application:Cellular, ISM, LoRaWAN, Vehicular
SKU:AMPQW900

Detailed Description

Ensure compliance with RoHS regulations with this high-performance whip antenna, designed for single-band operation in the frequency range of 896 - 970 MHz. Ideal for applications in cellular, ISM, LoRaWAN, and vehicular communication systems, this omnidirectional antenna guarantees seamless connectivity. Featuring a robust external mount with options for stud, screw, or lug attachment, it offers easy installation. With an NMO termination, it ensures reliable signal transmission. With a gain of 0 < 3 dBi, this antenna is the perfect choice for your wireless communication needs.