QWB220

Heilind Number:AMPQWB220
Manufacturer:TE Connectivity
Manufacturer Number:QWB220
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QWB220
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:220 - 225 MHz
Center Frequency:222.5 MHz
Antenna Termination Type:NMO
Application:Vehicular, VHF
SKU:AMPQWB220

Detailed Description

Stay connected on the go with our RoHS-compliant single-band whip antenna, designed for VHF vehicular applications. Featuring an external mount with options for stud, screw, or lug mounting, this omnidirectional antenna ensures reliable performance in any direction. With a frequency range of 220-225 MHz and a center frequency of 222.5 MHz, it's perfect for VHF communication. Its NMO termination and single port make installation a breeze, while its low gain of 0-3 dBi offers efficient signal transmission. Whether you're on the road or in the field, this antenna is a versatile choice for staying connected in VHF frequencies.