QWB430

Heilind Number:AMPQWB430
Manufacturer:TE Connectivity
Manufacturer Number:QWB430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QWB430
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:430 - 450 MHz
Center Frequency:440 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
SKU:AMPQWB430

Detailed Description

This single-band whip antenna is designed for UHF vehicular applications, offering reliable external mounting with options for stud, screw, or lug attachment. Operating within the 430-450 MHz frequency range with a center frequency of 440 MHz, it ensures optimal performance for communication needs. Featuring an NMO termination and omnidirectional design, it provides seamless coverage in all directions. With a low gain of less than 3 dBi, it is perfect for enhancing signal reception without sacrificing efficiency. Ideal for various vehicular setups, this antenna is a versatile choice for reliable communication on the go.