QWFT120-L

Heilind Number:AMPQWFT120-L
Manufacturer:TE Connectivity
Manufacturer Number:QWFT120-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Wide Band, Vehicular / UHF / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QWFT120-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, ISM, LoRaWAN, UHF, Vehicular, VHF
Band Type:Wide Band
Center Frequency:544 MHz
Directionality:Omnidirectional
Frequency Range:118 - 970 MHz
SKU:AMPQWFT120-L

Detailed Description

This RoHS-compliant wide-band whip antenna is perfect for vehicular use, offering seamless connectivity across a frequency range of 118 to 970 MHz. With an omnidirectional design and multiple mounting options including screw, lug, and stud, it guarantees easy installation. Ideal for cellular, ISM, LoRaWAN, UHF, and VHF applications, this external antenna boasts a single-port NMO termination and a low gain of less than 3 dBi, ensuring reliable performance in various scenarios. A versatile choice for those seeking quality reception and transmission capabilities.