| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RD2458-5-SMA |
| Mounting Style: | Connector |
| Antenna Type: | Dipole, Duck |
| Antenna Termination Type: | SMA |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5375 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 4900 - 5850 MHz |
| Gain: | 5 dB |
| SKU: | AMPRD2458-5-SMA |
RD2458-5-SMA
Specifications
Detailed Description
Stay connected with our RoHS-compliant Dual Band Terminal/Duck Antenna, perfect for Wi-Fi applications. Featuring a sleek external mount design with an SMA connector, this omnidirectional antenna ensures seamless connectivity in both the 2.4GHz and 5GHz frequency ranges. With a gain of 5 dB, it offers reliable signal strength for optimal performance. Whether for home or professional use, this antenna is a versatile solution for enhancing your wireless network.

