RY211005

Heilind Number:AMPRY211005
Manufacturer:TE Connectivity
Manufacturer Number:RY211005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RY211005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RY211005
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:112 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
Part Aliases:4-1393224-2
SKU:AMPRY211005

Detailed Description

Meet the RY211005, a high-performance power relay designed for precision and reliability in your circuit board applications. With an amperage of 8A, this relay offers robust power handling capabilities. Its silver nickel contact material ensures efficient and durable conductivity, while the 1 Form C contact arrangement provides versatile switching options. Operating at a coil voltage of 5VDC, with a coil resistance of 112Ω, this relay is optimized for efficient energy usage. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and effective operation. Trust in the RY211005 for your power relay needs, where performance and quality are paramount.