| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RY212024 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 2350 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | 5-1393224-8 |
| SKU: | AMPRY212024 |
RY212024
| Heilind Number: | AMPRY212024 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RY212024 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
The RY212024 relay offers reliable power switching with an amperage of 8A and a coil voltage of 24VDC. Featuring a 1 Form C (CO) contact arrangement, it is designed for versatility in printed circuit board applications. With a contact voltage of 250VAC and a maximum switching voltage of 400VAC, this relay ensures efficient and safe operation. Its silver nickel (AgNi0.15) contacts with gold plating guarantee high conductivity and durability. Meeting industry standards for quality and performance, this power relay is an essential component for various electronic systems.

