RY612048

Heilind Number:AMPRY612048
Manufacturer:TE Connectivity
Manufacturer Number:RY612048
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RY612048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RY612048
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:9391 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
Part Aliases:3-1393225-0
SKU:AMPRY612048

Detailed Description

The RY612048 Power Relay offers reliable performance in a compact Printed Circuit Board mount design. With an amperage of 8A and a coil voltage of 48VDC, it efficiently manages electrical currents. Featuring a single pole, 1 Form C contact arrangement, it is suitable for a variety of applications. The contacts are made of durable Silver Nickel (AgNi0.15) with Gold plating, ensuring longevity and efficient conductivity. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it can handle high-power operations with ease. The coil resistance of 9391Ω further enhances its efficiency. Although not RoHS compliant, this power relay is a dependable choice for power management systems.