RY613005

Heilind Number:AMPRY613005
Manufacturer:TE Connectivity
Manufacturer Number:RY613005
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RY613005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RY613005
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:112 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
Part Aliases:5-1419136-2
SKU:AMPRY613005

Detailed Description

Boost your circuit's performance with the RY613005 Power Relay, a reliable and efficient component designed for optimal functionality. Operating at an amperage of 8A and a coil voltage of 5VDC, this relay offers seamless switching capabilities, with a maximum switching voltage of 400VAC. Featuring Silver Tin Oxide (AgSnO2) contacts, it ensures high conductivity and durability, suitable for a wide range of applications. With a single pole and 1 Form C (CO) contact arrangement, this relay guarantees precision in control. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your systems with the RY613005, the perfect choice for power relay solutions.