RYA31012

Heilind Number:AMPRYA31012
Manufacturer:TE Connectivity
Manufacturer Number:RYA31012
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RYA31012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RYA31012
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:627 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
Part Aliases:1393224-9
SKU:AMPRYA31012

Detailed Description

Enhance the efficiency of your electronic circuits with our high-performance power relay. Designed for seamless integration onto printed circuit boards, this relay boasts a contact material of Silver Nickel (AgNi0.15) for optimal conductivity and durability. With 8A amperage and a coil voltage of 12VDC, it offers reliable switching capabilities for your applications. Featuring 1 Form A (NO) contact arrangement and a maximum switching voltage of 400VAC, it ensures safe and efficient operation. With RoHS compliance and silver nickel contacts, you can trust in its quality and environmental responsibility. Upgrade your systems with this essential component for seamless power management.