S3307BPNF

Heilind Number:AMPS3307BPNF
Manufacturer:TE Connectivity
Manufacturer Number:S3307BPNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Cellular, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S3307BPNF
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:Cellular
Band Type:Single Band
Center Frequency:3550 MHz
Directionality:Omnidirectional
Frequency Range:3300 - 3800 MHz
SKU:AMPS3307BPNF

Detailed Description

Stay connected with our high-performance Baton/Stick Antenna, designed for optimal cellular reception in the 3300 - 3800 MHz frequency range. With a center frequency of 3550 MHz and a powerful gain of over 6 dBi, this omni-directional antenna ensures reliable signal transmission. Perfect for external mounting on poles, masts, or brackets, it features an N-type termination for secure connectivity. Whether for commercial or residential use, this single-band antenna is RoHS compliant and guarantees seamless communication in any setting. Elevate your connectivity experience with this essential antenna.