S4906WBFNM

Heilind Number:AMPS4906WBFNM
Manufacturer:TE Connectivity
Manufacturer Number:S4906WBFNM
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Wi-Fi, External Mount, Connector, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S4906WBFNM
Mounting Style:Connector
Antenna Type:Whip
Antenna Termination Type:N-type
Application:Wi-Fi
Band Type:Single Band
Center Frequency:5387.5 MHz
Directionality:Omnidirectional
Frequency Range:4900 - 5875 MHz
Gain:8 dB
SKU:AMPS4906WBFNM

Detailed Description

Stay connected with this high-performance Baton/Stick Antenna, designed for Wi-Fi applications. Featuring a single band, omnidirectional whip design, this antenna offers seamless connectivity in the 4900 - 5875 MHz frequency range. With a gain of 8 dB, it ensures strong and reliable signal reception. The external mount and N-type connector make installation a breeze, while the durable construction guarantees long-lasting performance. Perfect for a variety of Wi-Fi applications, this antenna is a must-have for any wireless setup.