S8655PRNF

Heilind Number:AMPS8655PRNF
Manufacturer:TE Connectivity
Manufacturer Number:S8655PRNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, N-type, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8655PRNF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:N-type
Application:RFID
Band Type:Single Band
Center Frequency:867.5 MHz
Directionality:Directional
Frequency Range:865 - 870 MHz
Gain:5 dB
SKU:AMPS8655PRNF

Detailed Description

Stay connected with our high-performance Panel Antenna, designed for RFID applications in the 865-870 MHz frequency range. With a directional single band configuration and a gain of 5 dB, this antenna ensures reliable communication in diverse environments. Its versatile mounting options, including screw mount, lug, and stud, make installation a breeze. The N-type termination guarantees secure connections, while the rugged external design is built to withstand harsh conditions. Ideal for industrial and commercial use, this antenna is a dependable choice for maximizing RFID performance.